3200399 | Phoenix Contact
Uninsulated wire end ferrule, 35 mm², 18 mm long, silver, 3200399
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 10 days: 10,800 pcs.
Leadtime: 1 Week **
Ferrule, 3200399, Phoenix Contact
Ferrule, length: 18 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 18 mm | |
Cable cross-section | 35 mm² | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |