3200425 | Phoenix Contact
Uninsulated wire end ferrule, 16 mm², 12 mm long, DIN 46228/1, silver, 3200425
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 10 days: 447,600 pcs.
Leadtime: 2 Weeks **
Ferrule, 3200425, Phoenix Contact
Ferrule, length: 12 mm, color: silver.
Technical specifications
Colour | silber | |
Isolated | No | |
Contact material | Kupfer | |
Length | 12 mm | |
Cable cross-section | 16 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |