3200438 | Phoenix Contact

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, NF C 63-023, orange, 3200438

Order No.: 60P6384
EAN: 4017918094089
MPN:
3200438
AI 4 -12 OG
Series: AI
3200438 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 10 days: 58,300 pcs.
Leadtime: 2 Weeks **
Total Price:
9.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0964 €

Ferrule, 3200438, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 20 mm, color: orange. The metal sleeve is made from soft tin-plated electrolytic copper.

Technical specifications
Cable cross-section 4,0 mm²
Isolated Yes
Colour orange
Length 20 mm
Pin lenght 12 mm
Standard number NF C 63-023
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes