3200441 | Phoenix Contact
Insulated wire end ferrule, 35 mm², 30 mm/16 mm long, DIN 46228/4, red, 3200441
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 6,900 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200441, Phoenix Contact
Ferrule, sleeve length: 16 mm, length: 30 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Cable cross-section | 35 mm² | |
Isolated | Yes | |
Colour | rot | |
Length | 30 mm | |
Pin lenght | 16 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |