3200506 | Phoenix Contact

Insulated wire end ferrule, 0.5 mm², 18 mm/12 mm long, NF C 63-023, white, 3200506

Order No.: 60P6317
EAN: 4017918094119
MPN:
3200506
AI 0,5 -12 WH
Series: AI
3200506 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 10 days: 108,400 pcs.
Leadtime: 2 Weeks **
Total Price:
10.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1023 €

Ferrule, 3200506, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 18 mm, color: white. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 18 mm
Pin lenght 12 mm
Standard number NF C 63-023
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes