3200522 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, blue, 3200522
Unit Price (€ / pc.)
0.0405 € *
Available: 1,000 pcs.
Available in 5 Days: 503,500 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 3200522, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |