3200580 | Phoenix Contact

Insulated wire end ferrule, 2.5 mm², 24 mm/18 mm long, DIN 46228/4, blue, 3200580

Order No.: 60P6375
EAN: 4017918094195
MPN:
3200580
AI 2,5 -18 BU
Series: AI
3200580 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 10 days: 102,100 pcs.
Leadtime: 2 Weeks **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1107 €

Ferrule, 3200580, Phoenix Contact

Ferrule, sleeve length: 18 mm, length: 24 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Cable cross-section 2,5 mm²
Isolated Yes
Colour blau
Length 24 mm
Pin lenght 18 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes