3200674 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 18 mm/12 mm long, DIN 46228/4, red, 3200674
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3200674, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 18 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Farbe | rot | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 18 mm | |
Leiterquerschnitt | 1,0 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |