3200690 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228/4, gray, 3200690

Order No.: 60P6318
EAN: 4017918094287
MPN:
3200690
AI 0,75- 6 GY
Series: AI
3200690 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3200690, Phoenix Contact

Ferrule, sleeve length: 6 mm, length: 12 mm, color: gray. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Farbe grau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 12 mm
Leiterquerschnitt 0,75 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 6 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes