3200742 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 12 mm/6 mm long, DIN 46228/4, red, 3200742

Order No.: 60P6337
EAN: 4017918094331
MPN:
3200742
AI 1 - 6 RD
Series: AI
3200742 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0643 €

Ferrule, 3200742, Phoenix Contact

Ferrule, sleeve length: 6 mm, length: 12 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Cable cross-section 1,0 mm²
Isolated Yes
Colour rot
Length 12 mm
Pin lenght 6 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes