3200755 | Phoenix Contact
Insulated wire end ferrule, 1.5 mm², 12 mm/6 mm long, NF C 63-023, black, 3200755
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Available in 10 days: 157,600 pcs.
Leadtime: 2 Weeks **
Ferrule, 3200755, Phoenix Contact
Ferrule, sleeve length: 6 mm, length: 12 mm, color: black. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Cable cross-section | 1,5 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 12 mm | |
Pin lenght | 6 mm | |
Standard number | NF C 63-023 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |