3200807 | Phoenix Contact

Insulated twin wire end ferrule, 0.75 mm², 15 mm/8 mm long, NF C 63-023, gray, 3200807

Order No.: 60P6544
EAN: 4017918094355
MPN:
3200807
AI-TWIN 2X 0,75- 8 GY
Series: AI-TWIN
3200807 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1012 €
50 pcs.
0.0893 €
100 pcs.
0.0797 €
500 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3200807, Phoenix Contactntact

Ferrule, for two 0.75 mm² conductors, 8 mm, with plastic collar, galvanically tin-plated, gray.

Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour grau
Length 15 mm
Pin lenght 8 mm
Standard number NF C 63-023
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes