3200836 | Phoenix Contact
Insulated twin wire end ferrule, 2.5 mm², 18.5 mm/10 mm long, DIN 46228/4, blue, 3200836
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0821 €
500 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200836, Phoenix Contactntact
Ferrule, for two 2.5 mm² conductors, 10 mm, with plastic collar, galvanically tin-plated, blue.
Technical specifications
Cable cross-section | 2,5 mm² | |
Isolated | Yes | |
Colour | blau | |
Length | 18.5 mm | |
Pin lenght | 10 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |