3200849 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 18 mm/12 mm long, DIN 46228/4, gray, 3200849
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 10 days: 61,600 pcs.
Leadtime: 1 Week **
Ferrule, 3200849, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 18 mm, color: gray. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Farbe | grau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 18 mm | |
Leiterquerschnitt | 0,75 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |