3200917 | Phoenix Contact

Wire end ferrule, 1.5 mm², 14 mm/8 mm long, black, 3200917

Order No.: 60P6351
EAN: 4017918094461
MPN:
3200917
AI 1,5 - 8 BK -1000
Series: AI
Phoenix Contact
3200917 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Available in 10 days: 19,000 pcs.
Leadtime: 1 Week **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0226 €

Wire end ferrule, 3200917, Phoenix Contact

A special feature of AI... ferrules with insulating collars is that the tighter the connections, the more reliable the insulation and the less likely the wires are to splice. Insulation and the lower the probability of the wires splicing. The dimensions of the ferrules comply with DIN 46228-4. The metallic insulating sleeve is made of a soft
electrolytic copper (CU-DHP) with a tin coating. The insulating collar is made of extremely heat-resistant polypropylene.

Technical specifications
Farbe schwarz
Isolationsmaterial Polypropylen
Kontaktmaterial Elektrolytkupfer
Länge 14 mm
Leiterquerschnitt 1,5 mm²
max. Temperatur 105 °C
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes