3200933 | Phoenix Contact

Insulated twin wire end ferrule, 0.5 mm², 15 mm/8 mm long, DIN 46228/4, white, 3200933

Order No.: 60P6541
EAN: 4017918094485
MPN:
3200933
AI-TWIN 2X 0,5 - 8 WH
Series: AI-TWIN
3200933 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 1,930 pcs.
Available in 10 days: 408,200 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
500 pcs.
0.0678 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3200933, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 15 mm, color: white. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 15 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes