3200959 | Phoenix Contact

Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, DIN 46228/4, gray, 3200959

Order No.: 60P6382
EAN: 4017918094508
MPN:
3200959
AI 4 -12 GY
Series: AI
Phoenix Contact
3200959 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 10 days: 277,728 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0964 €

Ferrule, 3200959, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 20 mm, color: gray. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Farbe grau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 20 mm
Leiterquerschnitt 4,0 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 12 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes