3200975 | Phoenix Contact

Insulated twin wire end ferrule, 0.75 mm², 17 mm/10 mm long, DIN 46228/4, gray, 3200975

Order No.: 60P6545
EAN: 4017918094522
MPN:
3200975
AI-TWIN 2X 0,75-10 GY
Series: AI-TWIN
3200975 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 350 pcs.
Available in 10 days: 41,000 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0952 €
100 pcs.
0.0845 €
500 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3200975, Phoenix Contact

Ferrule, sleeve length: 10 mm, length: 17 mm, color: gray. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour grau
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes