3200988 | Phoenix Contact

Insulated twin wire end ferrule, 1.0 mm², 17 mm/10 mm long, DIN 46228/4, red, 3200988

Order No.: 60P6547
EAN: 4017918094539
MPN:
3200988
AI-TWIN 2X 1 -10 RD
Series: AI-TWIN
3200988 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Available in 10 days: 24,900 pcs.
Leadtime: 2 Weeks **
Total Price:
11.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1166 €

Ferrule, 3200988, Phoenix Contact

Ferrule, sleeve length: 10 mm, length: 17 mm, color: red. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section 1,0 mm²
Isolated Yes
Colour rot
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes