3200991 | Phoenix Contact

Insulated twin wire end ferrule, 1.5 mm², 20 mm/12 mm long, DIN 46228/4, black, 3200991

Order No.: 60P6550
EAN: 4017918094546
MPN:
3200991
AI-TWIN 2X 1,5 -12 BK
Series: AI-TWIN
3200991 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 10 days: 34,300 pcs.
Leadtime: 2 Weeks **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1190 €

Ferrule, 3200991, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 20 mm, color: black. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section 1,5 mm²
Isolated Yes
Colour schwarz
Length 20 mm
Pin lenght 12 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes