3201084 | Phoenix Contact
Insulated wire end ferrule, 25 mm², 30 mm/16 mm long, DIN 46228/4, brown, 3201084
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 10 days: 8,350 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201084, Phoenix Contact
Ferrule, sleeve length: 16 mm, length: 30 mm, color: brown. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour | brown | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 30 mm | |
Cable cross-section | 25 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 16 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |