3201107 | Phoenix Contact
Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228/4, black, 3201107
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 10 days: 168,800 pcs.
Leadtime: 1 Week **
Ferrule, 3201107, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 20 mm, color: black. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
Farbe | schwarz | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 20 mm | |
Leiterquerschnitt | 6,0 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |