3201110 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228/4, white, 3201110

Order No.: 60P6330
EAN: 4017918094669
MPN:
3201110
AI 0,75- 8 WH
Series: AI
Phoenix Contact
3201110 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 10 days: 21,200 pcs.
Leadtime: 1 Week **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0381 €

Ferrule, 3201110, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 14 mm, color: white. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour white
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 14 mm
Cable cross-section 0.75 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes