3201136 | Phoenix Contact

Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, red, 3201136

Order No.: 60P6354
EAN: 4017918094683
MPN:
3201136
AI 1,5 - 8 RD
Series: AI
3201136 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 10 days: 231,300 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0381 €

Ferrule, 3201136, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 14 mm, color: red. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Technical specifications
Farbe rot
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 14 mm
Leiterquerschnitt 1,5 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes