3201178 | Phoenix Contact
Insulated wire end ferrule, 50 mm², 36 mm/20 mm long, DIN 46228/4, olive, 3201178
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 10 days: 2,050 pcs.
Leadtime: 1 Week **
Ferrule, 3201178, Phoenix Contact
Ferrule, sleeve length: 20 mm, length: 36 mm, color: olive. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Farbe | oliv | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 36 mm | |
Leiterquerschnitt | 50 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 20 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |