3201275 | Phoenix Contact

Insulated wire end ferrule, 0.5 mm², 16 mm/10 mm long, DIN 46228/4, white, 3201275

Order No.: 60P6316
EAN: 4017918094775
MPN:
3201275
AI 0,5 -10 WH
Series: AI
3201275 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 10 days: 1,330,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
100 pcs.
0.0655 €
500 pcs.
0.0559 €
1000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3201275, Phoenix Contact

Ferrule, sleeve length: 10 mm, length: 16 mm, color: white.

Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes