3201288 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228/4, gray, 3201288
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 10 days: 16,300 pcs.
Leadtime: 1 Week **
Ferrule, 3201288, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 16 mm, color: gray.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Farbe | grau | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 16 mm | |
Leiterquerschnitt | 0,75 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 10 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |