3201364 | Phoenix Contact
Insulated wire end ferrule, 0.25 mm², 12.5 mm/8 mm long, blue, 3201364
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Available in 10 days: 574,200 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201364, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 12.5 mm, color: blue.
Features
- The AI 0,25... can also be used to process 0.14 mm² conductors
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 12.5 mm | |
Cable cross-section | 0,25 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |