3201505 | Phoenix Contact
Insulated wire end ferrule, 25 mm², 32 mm/18 mm long, DIN 46228/4, yellow, 3201505
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 10 days: 9,750 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201505, Phoenix Contact
Ferrule, sleeve length: 18 mm, length: 32 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25... can also be used to process 0.14 mm² conductors
Technical specifications
Cable cross-section | 25 mm² | |
Isolated | Yes | |
Colour | gelb | |
Length | 32 mm | |
Pin lenght | 18 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |