3201534 | Phoenix Contact
Insulated twin wire end ferrule, 1.5 mm², 18 mm/10 mm long, black, 3201534
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 10 days: 80,400 pcs.
Leadtime: 2 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0881 €
500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3201534, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 18 mm, color: black. This special ferrule allows chain bridges to be set up with ease.
Features
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
- Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Colour | schwarz | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 18 mm | |
Cable cross-section | 1,5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |