3201550 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, NF C 63-023, gray, 3201550
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201550, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: gray. The taped ferrule were developed specifically for the crimping machine CF 3000 -2,5.
Features
- Can be used to wire all terminal blocks, especially those of the CLIPLINE complete system
- Available in the main color ranges up to 2.5 mm²
Technical specifications
Cable cross-section | 2,5 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | NF C 63-023 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |