3201822 | Phoenix Contact
Insulated wire end ferrule, 120 mm², 48 mm/27 mm long, blue, 3201822
Unit Price (€ / pc.)
0.7973 € *
Available in 5 Days: 5,275 pcs. - if ordered today
Ferrule, 3201822, Phoenix Contact
Ferrule, sleeve length: 27 mm, length: 48 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 120 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 48 mm | |
| Pin lenght | 27 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |