3201945 | Phoenix Contact
Insulated wire end ferrule, 6.0 mm², 23 mm/12 mm long, DIN 46228/4, yellow, 3201945
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Available in 10 days: 69,100 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201945, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 23 mm, color: yellow.
Technical specifications
Cable cross-section | 6,0 mm² | |
Isolated | Yes | |
Colour | gelb | |
Length | 23 mm | |
Pin lenght | 12 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |