3202481 | Phoenix Contact
Uninsulated wire end ferrule, 0.5 mm², 8 mm long, silver, 3202481
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 10 days: 62,000 pcs.
Leadtime: 1 Week **
Ferrule, 3202481, Phoenix Contact
Ferrule, length: 8 mm, color: silver.
Technical specifications
Farbe | silber | |
Isoliert | No | |
Kontaktmaterial | Kupfer | |
Länge | 8 mm | |
Leiterquerschnitt | 0,5 mm² | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |