3202533 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 17 mm/10 mm long, blue, 3202533
Unit Price (€ / pc.)
0.0666 € *
Available: 678 pcs.
Available in 10 days: 1,843,800 pcs.
Leadtime: 2 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0666 €
500 pcs.
0.0547 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3202533, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 17 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors.
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 17 mm | |
Cable cross-section | 2,5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |