3202601 | Phoenix Contact

Uninsulated wire end ferrule, 1.5 mm², 18 mm long, DIN 46228/1, silver, 3202601

Order No.: 60P6170
EAN: 4017918165758
MPN:
3202601
A 1,5 -18
Series: A
3202601 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Available in 10 days: 34,000 pcs.
Leadtime: 2 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0643 €

Ferrule, 3202601, Phoenix Contact

Ferrule, length: 18 mm, color: silver.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 18 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes