3202821 | Phoenix Contact

Uninsulated wire end ferrule, 2.5 mm², 18 mm long, DIN 46228/1, silver, 3202821

Order No.: 60P6173
EAN: 4017918171445
MPN:
3202821
A 2,5 -18
Series: A
3202821 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Available in 10 days: 16,000 pcs.
Leadtime: 2 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0666 €

Ferrule, 3202821, Phoenix Contact

Ferrule, length: 18 mm, color: silver.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 18 mm
Cable cross-section 2,5 mm²
max. operating temperature 105 °C
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes