3203037 | Phoenix Contact

Insulated wire end ferrule, 0.25 mm², 12.5 mm/8 mm long, yellow, 3203037

Order No.: 60P6299
EAN: 4046356012980
MPN:
3203037
AI 0,25- 8 YE
Series: AI
3203037 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available in 5 Days: 658,400 pcs. - if ordered today
Total Price:
8.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.0821 €

Ferrule, 3203037, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 12.5 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.

Features

  • The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated Yes
Colour yellow
Length 12.5 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes