3203066 | Phoenix Contact

Insulated wire end ferrule, 0.34 mm², 12.5 mm/8 mm long, DIN 46228/1, turquoise, 3203066

Order No.: 60P6303
EAN: 4046356013017
MPN:
3203066
AI 0,34- 8 TQ
Series: AI
3203066 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0821 €

Ferrule, 3203066, Phoenix Contact

Ferrule, sleeve length: 8 mm, length: 12.5 mm, color: turquoise.

Technical specifications
Cable cross-section 0,34 mm²
Isolated Yes
Colour türkis
Length 12.5 mm
Pin lenght 8 mm
Standard number DIN 46228/1
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes