3203163 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, gray, 3203163
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Available in 10 days: 3,900 pcs.
Leadtime: 2 Weeks **
Ferrule, 3203163, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 16 mm, color: gray.
Technical specifications
Colour | grau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 16 mm | |
Cable cross-section | 0,75 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |