3203309 | Phoenix Contact

Insulated twin wire end ferrule, 0.5 mm², 17 mm/10 mm long, DIN 46228/4, white, 3203309

Order No.: 60P6542
EAN: 4046356345798
MPN:
3203309
AI-TWIN 2X 0,5-10 WH
Series: AI-TWIN
3203309 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 400 pcs.
Available in 10 days: 53,700 pcs.
Leadtime: 2 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0881 €
500 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 3203309, Phoenix Contact

Ferrule, sleeve length: 10 mm, length: 17 mm, color: white.

Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes