3240545 | Phoenix Contact

Insulated wire end ferrule, 1.5 mm², 29.5 mm/8 mm long, white, 3240545

Order No.: 60P6568
EAN: 4046356547772
MPN:
3240545
AI-WM 1,5-8 WH
Series: AI-WM
3240545 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Available in 10 days: 14,875 pcs.
Leadtime: 2 Weeks **
Total Price:
176.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
780 pcs.
0.2261 €

Ferrule, 3240545, Phoenix Contact

Ferrule with insulating collar that can be labeled. When using the magazine, the ferrules can be labeled with BLUEMARK. Ferrule is made from electrolytic copper.

Features

  • Electrogalvanized
  • Highly resistant and optimum printing quality thanks to modern UV printing technology
  • Crimping and marking in one step
Technical specifications
Colour weiß
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 29.5 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes