3240663 | Phoenix Contact
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 3240663
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 10 days: 126,000 pcs.
Leadtime: 1 Week **
Ferrule, 3240663, Phoenix Contact
Ferrule, 0.5 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: white, color range according to DIN 46228-4, CSA-certified.
Technical specifications
Farbe | weiß | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 14 mm | |
Leiterquerschnitt | 0,5 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |