3240665 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 3240665
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ferrule, 3240665, Phoenix Contact
Ferrule, 1.0 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: red, color range according to DIN 46228-4, CSA-certified.
Technical specifications
Cable cross-section | 1,0 mm² | |
Isolated | Yes | |
Colour | rot | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |