3240668 | Phoenix Contact

Insulated twin wire end ferrule, 0.75 mm², 15 mm/8 mm long, NF C 63-023, blue, 3240668

Order No.: 60P6543
EAN: 4046356629973
MPN:
3240668
AI-TWIN 2X 0,75- 8 BU
Series: AI-TWIN
3240668 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 10 days: 2,300 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0714 €

Ferrule, 3240668, Phoenix Contact

Ferrule, for two 0.75 mm² conductors, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: blue, color range according to NF C 63-023, CSA-certified. This special ferrule allows chain bridges to be set up with ease.

Features

  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
  • Different versions of the individual TWIN ferrules can be selected for specific applications
Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour blau
Length 15 mm
Pin lenght 8 mm
Standard number NF C 63-023
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes