3240679 | Phoenix Contact

Insulated twin wire end ferrule, 1.0 mm², 19 mm/12 mm long, DIN 46228-4, red, 3240679

Order No.: 60P6563
EAN: 4046356672511
MPN:
3240679
AI-TWIN 2X1-12 RD
Series: AI-TWIN
3240679 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available in 5 Days: 70,300 pcs. - if ordered today
Total Price:
13.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1392 €

Ferrule, 3240679, Phoenix Contact

Ferrule, sleeve length: 12 mm, length: 19 mm, color: red.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 19 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes