3241238 | Phoenix Contact

Uninsulated wire end ferrule, 25 mm², 40 mm long, silver, 3241238

Order No.: 60P6186
EAN: 4046356908115
MPN:
3241238
A 25 -40
Series: A
3241238 Phoenix Contact Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6779 €

Ferrule, 3241238, Phoenix Contact

Ferrule, length: 40 mm, color: silver.

Technical specifications
Colour silber
Isolated No
Contact material Kupfer
Length 40 mm
Cable cross-section 25 mm²
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes