3241242 | Phoenix Contact
Uninsulated wire end ferrule, 95 mm², 40 mm long, silver, 3241242
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 10 days: 1,100 pcs.
Leadtime: 1 Week **
Ferrule, 3241242, Phoenix Contact
Ferrule, length: 40 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 40 mm | |
Cable cross-section | 95 mm² | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |