PLS-041A-3-PP | PIC GmbH

Liquid level sensor, contact form A, 10 W/VA, 1 A, Ø 24 mm, PP, PLS-041A-3-PP

Order No.: 30G4741
EAN: 4099889456783
MPN:
PLS-041A-3-PP
Series: Levelsensor
PLS-041A-3-PP PIC GmbH Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,906.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
11.6263 €

Level sensor, PLS-041A-3-PP, PIC GmbH

Power level sensor

FEATURES

  • Polypropylene housing
  • Suitable for food contact
  • Covers a wide range of applications

Technical Data

  • Switching voltage (DC): 200 V
  • Housing material: PP
  • Flow range: 0.7
  • Switching voltage (AC): 140 V
Technical specifications
Ausführung Kontaktform A, 10 W/VA, 1 A
Durchmesser 24 mm
Gehäusematerial PP
Produkt-Art Füllstandsensor
Schaltspannung (AC) 140 V
Schaltspannung (DC) 200 V
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes