PLS-041A-6-PP | PIC GmbH

Liquid level sensor, contact form A, 50 W/VA, 1.5 A, Ø 24 mm, PP, PLS-041A-6-PP

Order No.: 30G4742
EAN: 4099889456790
MPN:
PLS-041A-6-PP
Series: Levelsensor
PLS-041A-6-PP PIC GmbH Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,632.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
14.5299 €

Level sensor, PLS-041A-6-PP, PIC GmbH

Power level sensor

FEATURES

  • Polypropylene housing
  • Suitable for food contact
  • Covers a wide range of applications

Technical Data

  • Switching voltage (DC): 200 V
  • Housing material: PP
  • Flow range: 0.7
  • Switching voltage (AC): 250 V
Technical specifications
Ausführung Kontaktform A, 50 W/VA, 1,5 A
Durchmesser 24 mm
Gehäusematerial PP
Produkt-Art Füllstandsensor
Schaltspannung (AC) 250 V
Schaltspannung (DC) 200 V
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes